Reference Only

VQ546M

Air Quality Sensors Neg.Polarity TC Gas Sensor Helium and H2.

Manufacturer:

Mfr Part:
VQ546M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAir Quality Sensors
TypeThermal Conductivity
Sensor TypeLight Gases (H2, He), CO2, CH4
Measuring Range - Min0 %
Measuring Range - Max100 %
Output TypeAnalog
Supply Voltage - Min3 V
Supply Voltage - Max4.25 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 55 C
SeriesVQ Series
Mounting StyleThrough Hole
Operating Supply Voltage3 V to 4.25 V
Product TypeAir Quality Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9027102000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$70.51$1,762.75
$69.46$3,473.00
$68.22$6,822.00
Need more?