Reference Only
VQ2B
Air Quality Sensors Stnd Pellistor Pair 2V/175mA, Solid Legs.
Datasheet
VQ2B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Catalytic | |
| Sensor Type | Methane (CH4) | |
| Measuring Range - Min | 0 % | |
| Measuring Range - Max | 3 % | |
| Output Type | Analog | |
| Minimum Operating Temperature | - 5 C | |
| Maximum Operating Temperature | + 40 C | |
| Mounting Style | Flange | |
| Series | VQ Series | |
| Operating Supply Voltage | 2 V | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| TARIC | 9027101000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $148.65 | $148.65 | |
| $132.01 | $660.05 | |
| $113.99 | $1,139.90 | |
| $109.38 | $2,734.50 | |
| $107.25 | $5,362.50 | |
| $103.43 | $10,343.00 |
Need more?