Reference Only
VQ21TSB
Air Quality Sensors Poison resistant 2V gas sensor for H2.
Datasheet
VQ21TSB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Catalytic | |
| Sensor Type | Flammable | |
| Output Type | Analog | |
| Supply Voltage - Max | 2.1 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Mounting Style | Through Hole | |
| Series | VQ Series | |
| Current Rating | 300 mA | |
| Operating Supply Voltage | 2 V | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.04 | $2,352.00 | |
| $45.84 | $4,584.00 |
Need more?