Reference Only

VQ21TBJ

Air Quality Sensors Poison Resistant Pellistor Pr2V/300mA.

Manufacturer:

Mfr Part:
VQ21TBJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAir Quality Sensors
TypeCatalytic
Sensor TypeMethane (CH4)
Measuring Range - Min0 %
Measuring Range - Max100 %
Output TypeAnalog
SeriesVQ Series
Current Rating300 mA
Mounting StyleFlange
Operating Supply Voltage2 V
Product TypeAir Quality Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9027102000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$99.01$99.01
$78.40$392.00
$62.23$622.30
$58.96$5,896.00
Need more?