Reference Only
VQ21B
Air Quality Sensors Poison Resistant Pellistor Pair.
Datasheet
VQ21B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Gas Sensor | |
| Sensor Type | Multi-Gas | |
| Series | VQ Series | |
| Current Rating | 300 mA | |
| Mounting Style | Flange | |
| Operating Supply Voltage | 2 V | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $143.20 | $143.20 | |
| $113.33 | $566.65 | |
| $101.05 | $1,010.50 | |
| $95.72 | $2,393.00 | |
| $93.24 | $4,662.00 | |
| $88.45 | $8,845.00 |
Need more?