Reference Only

VQ1B

Air Quality Sensors Stnd Pellistor Pair 2V/300mA, Solid Legs.

Manufacturer:

Mfr Part:
VQ1B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAir Quality Sensors
TypeCatalytic
Sensor TypeFlammable
Output TypeAnalog
Mounting StyleFlange
SeriesVQ Series
Current Rating300 mA
Operating Supply Voltage2 V
Product TypeAir Quality Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9027102000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$84.28$84.28
$71.09$355.45
$51.69$516.90
$51.21$5,121.00
Need more?