Reference Only

VQ10B

Air Quality Sensors Stnd Pellistor Pair 2V/175mA, Solid Legs.

Manufacturer:

Mfr Part:
VQ10B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAir Quality Sensors
TypeCatalytic
Sensor TypeFlammable
Measuring Range - Min0 %
Measuring Range - Max100 %
Output TypeAnalog
Mounting StyleFlange
SeriesVQ Series
Current Rating175 mA
Operating Supply Voltage2 V
Product TypeAir Quality Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9027102000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$67.77$67.77
$58.67$293.35
$45.10$451.00
$44.74$4,474.00
$44.63$11,157.50
Need more?