Reference Only
VN164000127X
Cable Glands, Strain Reliefs & Cord Grips Gland Bushing Price Per PC.
Datasheet
VN164000127X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Type | Cable Gland Bushing | |
| Series | C146 Accessories | |
| Packaging | Bulk | |
| Subcategory | Wire & Cable Management | |
| Tradename | heavymate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917400099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.90 | $445.00 | |
| $8.55 | $855.00 | |
| $8.15 | $1,630.00 | |
| $7.93 | $3,965.00 | |
| $7.74 | $7,740.00 |
Need more?