Reference Only
VN162100026X
Cable Glands, Strain Reliefs & Cord Grips Gland bushing EMC EZ Price Per PC.
Datasheet
VN162100026X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Type | Cable Gland Bushing | |
| Series | C146 Accessories | |
| Packaging | Bag | |
| Subcategory | Wire & Cable Management | |
| Tradename | heavymate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bag
(Minimum: 50 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.85 | $1,842.50 | |
| $36.57 | $3,657.00 | |
| $35.85 | $7,170.00 |
Need more?