Reference Only
VN16 160 0014 X
Cable Glands, Strain Reliefs & Cord Grips PG 16 GLAND BUSHING.
Datasheet
VN16 160 0014 X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Type | Cable Gland Bushing | |
| Series | C146 Accessories | |
| Packaging | Bulk | |
| Subcategory | Wire & Cable Management | |
| Tradename | heavymate | |
| Part # Aliases | VN161600014X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.16 | $158.00 | |
| $2.95 | $295.00 | |
| $2.59 | $647.50 | |
| $2.51 | $1,255.00 | |
| $2.48 | $2,480.00 | |
| $2.40 | $6,000.00 |
Need more?