Reference Only

VN16 135 0014 X

Cable Glands, Strain Reliefs & Cord Grips PG13.5 GLAND BUSHING.

Manufacturer:

Mfr Part:
VN16 135 0014 X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
TypeCable Gland Bushing
Screw/Thread SizePG13.5
SeriesC146 Accessories
PackagingBulk
SubcategoryWire & Cable Management
Tradenameheavymate
Part # AliasesVN161350014X

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7419805050
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.02$151.00
$2.62$262.00
$2.53$632.50
$2.48$1,240.00
$2.43$2,430.00
$2.37$5,925.00
Need more?