Reference Only
VN1304000081X
Heavy Duty Power Connectors C146 Accessories Guide socket.
Datasheet
VN1304000081X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | C146 Accessories | |
| Product | Accessories | |
| Accessory Type | Guide Socket | |
| Thread Size | M3 | |
| Housing Material | Steel | |
| Packaging | Bulk | |
| Tradename | Heavymate | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.79 | $139.50 | |
| $2.66 | $266.00 | |
| $2.48 | $620.00 | |
| $2.37 | $1,185.00 | |
| $2.18 | $2,180.00 | |
| $2.06 | $5,150.00 | |
| $2.01 | $10,050.00 |
Need more?