Reference Only

VN04A1500000G

Pluggable Terminal Blocks TB RIS CLA 180D SOL.

Manufacturer:

Mfr Part:
VN04A1500000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions4 Position
Pitch2.54 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating6 A
Voltage Rating150 V
Wire Gauge Min30 AWG
Wire Gauge Max18 AWG
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Part # AliasesVN04A15000J0G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,050 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.632$663.60
$0.567$2,976.75
Need more?