Reference Only

VN030300020

Heavy Duty Power Connectors Insert Fixing Screw Price Per PC.

Manufacturer:

Mfr Part:
VN030300020

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesRADSOK
ProductAccessories
Accessory TypeLocking Screw
Thread SizeM3
TradenameRadsok
For Use WithHeavymate contact inserts D40, D64, E, H, M
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us