Reference Only
VN0202500361C
Circular DIN Connectors 2.5mm Turned Crimp Contact Female 18AWG.
Datasheet
VN0202500361C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Contact Gender | Socket (Female) | |
| Product | Contacts | |
| Contact Plating | Silver | |
| Termination Style | Crimp | |
| Packaging | Bulk | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Heavymate | |
| Wire Gauge | 18 AWG | |
| Part # Aliases | VN02 025 0036 1C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.574 | $574.00 | |
| $0.54 | $1,350.00 | |
| $0.535 | $2,675.00 |
Need more?
Available Regional Inventory
5 available now at ttieurope.com