Reference Only
VN0102500391C
Heavy Duty Power Connectors 2.5mm Turned Crimp Contact Male 12AWG.
Datasheet
VN0102500391C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Contact Gender | Pin (Male) | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Current Rating | 8 A | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Tradename | Heavymate | |
| Wire Gauge Max | 12 AWG | |
| Part # Aliases | VN01 025 0039 1C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.587 | $587.00 | |
| $0.57 | $1,425.00 | |
| $0.562 | $2,810.00 |
Need more?