Reference Only
VLT6SM12
Junction Boxes .
Datasheet
VLT6SM12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Junction Boxes | |
| Type | Switchbox | |
| Material | Stainless Steel | |
| Color | Gray | |
| Length | 10 in | |
| Width | 8 in | |
| Height | 4 in | |
| IP Rating | IP66 | |
| NEMA Rating | 4, 4X | |
| Series | VLT | |
| Housing Color | Gray | |
| Product Type | Enclosures, Boxes, & Cases | |
| Product | Boxes | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908530 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,174.99 | $2,174.99 | |
| $2,153.19 | $10,765.95 |
Need more?