Reference Only

VLT6FM12

Junction Boxes .

Manufacturer:

Mfr Part:
VLT6FM12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryJunction Boxes
TypeSwitchbox
MaterialFiberglass
ColorGray
Length254 mm
Width203.2 mm
Height101.6 mm
Mounting StyleWall Mount
IP RatingIP66
NEMA Rating4X
SeriesVLT
Cover ColorGray
Housing ColorGray
Product TypeEnclosures, Boxes, & Cases
ProductBoxes
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908530
TARIC8536909500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,895.36$1,895.36
Need more?
Contact Us