Reference Only

VK0232500000G

Pluggable Terminal Blocks 381 TB SOCKET WF 45D.

Manufacturer:

Mfr Part:
VK0232500000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions2 Position
Pitch3.81 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating8 A
Voltage Rating300 V
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Part # Aliases20020131-D021A01LF VK02325000J0G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,750 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.436$763.00
$0.427$2,241.75
Need more?