VI1001550000G Amphenol Anytek

VI1001550000G

Fixed Terminal Blocks 10P 5.00MM TERM BLK FIXED HORIZONTAL.

Manufacturer:

Mfr Part:
VI1001550000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFixed Terminal Blocks
Number of Positions10 Position
Pitch5 mm
PackagingBulk
Contact MaterialBrass
Contact PlatingTin
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Part # Aliases20020316-G101B01LF VI10015500J0G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$1.22$6,100.00
Need more?
Contact Us