Reference Only
VI02015500J0G
Fixed Terminal Blocks 500 TB RIS CLA 180 SOLID.
Datasheet
VI02015500J0G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 2 Position | |
| Pitch | 5 mm | |
| Current Rating | 16 A | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 28 AWG | |
| Wire Gauge Max | 12 AWG | |
| Mounting Style | PCB Mount | |
| Color | Green | |
| Packaging | Bulk | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Through Hole | |
| Part # Aliases | VI0201550000G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 660 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.304 | $200.64 | |
| $0.273 | $273.00 | |
| $0.258 | $1,362.24 |
Need more?