Reference Only
VG96940-06CA002A
Circular MIL Spec Tools, Hardware & Accessories .
Datasheet
VG96940-06CA002A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 I, III | |
| Product | Gaskets | |
| Type | Conductive Gasket | |
| For Use With | Front Panel Mounting | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Part # Aliases | VG9694006CA002A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926904590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.53 | $1,153.00 | |
| $10.55 | $2,637.50 | |
| $9.86 | $4,930.00 | |
| $8.93 | $8,930.00 |
Need more?