Reference Only
VG96940-06C013A
Circular MIL Spec Tools, Hardware & Accessories .
Datasheet
VG96940-06C013A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 I, III | |
| Product | Gaskets | |
| Type | Conductive Gasket | |
| For Use With | Front and Back Panel Mounting | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Part # Aliases | VG9694006C013A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926904590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.51 | $562.75 | |
| $21.43 | $1,071.50 | |
| $20.72 | $2,072.00 | |
| $19.57 | $4,892.50 | |
| $19.00 | $9,500.00 |
Need more?