Reference Only
VG96940-06B014A
Circular MIL Spec Tools, Hardware & Accessories .
Datasheet
VG96940-06B014A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-5015, MIL-DTL-83723 I, II, III | |
| Product | Gaskets | |
| Series | VG96940 | |
| For Use With | Back Panel Mounting | |
| Plating | Silver | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926904590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.83 | $920.75 | |
| $36.38 | $1,819.00 | |
| $35.78 | $3,578.00 | |
| $34.84 | $8,710.00 |
Need more?