Reference Only
VG96912L12J
Circular MIL Spec Backshells Backshell SQ Size 12, D-9,5mm
Datasheet
VG96912L12J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| Mounting Angle | Straight | |
| Shell Size | 12 | |
| Series | VG96912 | |
| MIL Type | MIL-C-38999 | |
| Product Type | Circular MIL Spec Backshells | |
| Product | Backshells | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?