Reference Only
VG95328M12-10SNJ
Circular MIL Spec Connector .
Datasheet
VG95328M12-10SNJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Socket (Female) | |
| Contact Material | Nickel Alloy | |
| Contact Plating | Tin | |
| Current Rating | 5 A | |
| Insert Arrangement | 12-10 | |
| MIL Type | MIL-DTL-26482 | |
| Mating Style | Bayonet | |
| Mounting Style | Panel | |
| Number of Positions | 10 Position | |
| Product Type | Circular MIL Spec Connector | |
| Product | Plugs | |
| Series | VG95328 | |
| Shell Size | 12 | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $163.48 | $4,087.00 |
Need more?