Reference Only

VG95328C14-19SNJ

Circular MIL Spec Connector .

Manufacturer:

Mfr Part:
VG95328C14-19SNJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Shell StyleBox Mount
SeriesVG95328
Mating StyleBayonet
Product TypeCircular MIL Spec Connector
Shell PlatingTin Zinc
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$104.20$2,605.00
$99.78$4,989.00
$97.87$9,787.00
Need more?
Available Regional Inventory
171 available now at ttieurope.com