Reference Only

VG95319-1011C018J

Circular MIL Spec Backshells Backshell SQ Size 9, D-9,5mm

Manufacturer:

Mfr Part:
VG95319-1011C018J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 III
ProductBackshells
Shell StyleStraight
Shell Size9
Shell PlatingZinc
Shell MaterialAluminum
Mounting AngleStraight
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
50 available now at ttieurope.com