Reference Only

VENT-BJ001

Obsolete
Circular Metric Connectors BREATHABLE VENT

Manufacturer:

Mfr Part:
VENT-BJ001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Thread SizeM12
Termination StyleScrew
IP RatingIP69X
Diameter12 mm
SubcategoryCircular Connectors
Part # AliasesLTWVENT-BJ001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3923500000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?