Reference Only
VDS130
New Product
Vibration Sensors Digital Vibration Data Source, converts 4 analog accelerometer signals to MQTT protocol for AI, IIoT, cloud platforms.
Datasheet
VDS130 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Vibration Sensors | |
| Sensitivity | 10 mV/g, 25 mV/g, 50 mV/g, 100 mV/g, 500 mV/g, 1000 mV/g | |
| Output Type | Digital | |
| Mounting Style | DIN Rail | |
| Series | VDS130 | |
| Height | 140.09 mm | |
| Length | 155 mm | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Vibration Sensors | |
| Product | Vibration Sensor | |
| Subcategory | Sensors | |
| Termination Style | Screw | |
| Width | 34 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,845.70 | $2,845.70 |
Need more?