Reference Only

VA02-1119

Fiber Optic Cable Assemblies

Manufacturer:

Mfr Part:
VA02-1119

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic Cable Assemblies
ModeSinglemode
Port TypeDuplex
ApplicationInddor
Connector End ASC/UPC
Connector End BSC/UPC
Cable TypePatch Cord
Fiber Diameter2 mm
Number of Fibers2 Fiber
PackagingBox
Jacket ColorYellow
Ferrule MaterialFRNC
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?