USCT000-050 Amphenol

USCT000-050

Automotive Connectors

Manufacturer:

Mfr Part:
USCT000-050

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductContacts
GenderSocket (Female)
Termination StyleCrimp
Contact PlatingNickel
Wire Gauge Min18 AWG
Wire Gauge Max16 AWG
Contact MaterialCopper Alloy
Contact TypeStamped
Current Rating13 A
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
2,000 available now at ttieurope.com