USCM002-308 Amphenol

USCM002-308

Automotive Connectors

Manufacturer:

Mfr Part:
USCM002-308

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderReceptacle (Female)
Mounting StyleMounting Flange
Wire Gauge Max16 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesUSCM
Current Rating13 A
Flammability RatingUL94 V-0
Housing MaterialThermoplastic, Glass filled PA
IP RatingIP67, IP68, IP6K9K
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating48 VAC/48 VDC

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?