Reference Only
USBFTVX7SA2N03A
USB Cables / IEEE 1394 Cables Rugged USB Cbl 30cm Jam Nut Receptacle.
Datasheet
USBFTVX7SA2N03A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Cable Length | 0.3 m | |
| Connector End A | USB Type A | |
| Connector End B | USB Type A | |
| Gender | Female / Male | |
| Jacket Color | Silver | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Series | USBF TV | |
| Subcategory | Cable Assemblies | |
| Tradename | USB | |
| Type | USB 2.0 | |
| Voltage Rating | 60 V | |
| Wire Gauge - AWG | 28 AWG, 24 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $286.69 | $2,866.90 | |
| $269.22 | $8,076.60 |
Need more?