Reference Only
USBFTVC2ZN
USB Connectors USBFieldMetallicCap.
Datasheet
USBFTVC2ZN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Protective Caps and Covers | |
| Gender | Receptacle (Female) | |
| Standard | USB 2.0 | |
| Mounting Style | Threaded | |
| IP Rating | IP68 | |
| Product Type | USB Connectors | |
| Series | USBF TV | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.80 | $1,614.00 | |
| $51.23 | $2,561.50 | |
| $48.79 | $4,879.00 |
Need more?