Reference Only
USBF21B
USB Connectors Bayo Sq Flng Recpt USB-A-Recpt Blk.
Datasheet
USBF21B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Receptacle (Female) | |
| Number of Ports | 1 Port | |
| Mounting Style | Panel Mount | |
| Product Type | USB Connectors | |
| Series | USBF | |
| Subcategory | USB Connectors | |
| Tradename | USB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.16 | $551.60 | |
| $51.05 | $1,021.00 | |
| $49.24 | $2,462.00 | |
| $46.89 | $4,689.00 |
Need more?