Reference Only
USBCBRZ0101SR
USB Connectors DUBOX RCP SR TMT VERT-HE13.
Datasheet
USBCBRZ0101SR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Connector | |
| Type | Mini HSBridge+ Connector | |
| Gender | Receptacle | |
| Standard | USB | |
| Termination Style | Solder | |
| Current Rating | 5 A | |
| Mounting Angle | Right Angle | |
| Mounting Style | SMD/SMT, Through Hole | |
| Packaging | Tube | |
| Color | Black | |
| Insulation Resistance | 100 MOhms | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2,800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.09 | $5,852.00 | |
| $2.01 | $11,256.00 |
Need more?