Reference Only
USBBFTV2PE2N
USB Connectors 4-Hole Solder Recept Sq Flange Mtl Bkshll.
Datasheet
USBBFTV2PE2N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Jack (Female) | |
| Termination Style | Solder Pin | |
| Number of Ports | 1 Port | |
| Mounting Style | Cable Mount | |
| Product Type | USB Connectors | |
| Series | USBBF TV | |
| Subcategory | USB Connectors | |
| Tradename | USB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $209.19 | $2,091.90 | |
| $200.95 | $4,019.00 | |
| $197.13 | $9,856.50 |
Need more?