Reference Only
USBBFTV2PE1G
USB Connectors Fem USB-A Recpt Sq Flange Metal Bckshll.
Datasheet
USBBFTV2PE1G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A / Type B Connectors | |
| Gender | Jack (Female) | |
| Standard | USB 2.0 | |
| Number of Contacts | 4 Contact | |
| Number of Ports | 1 Port | |
| IP Rating | IP68 | |
| Color | Silver | |
| Product Type | USB Connectors | |
| Series | USBBF TV | |
| Subcategory | USB Connectors | |
| Tradename | USB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $202.01 | $2,020.10 | |
| $196.66 | $3,933.20 | |
| $189.90 | $9,495.00 |
Need more?