Reference Only

USBBFTV22N

USB Connectors 4-Hole Solder Recept Sq Flange Nickel.

Manufacturer:

Mfr Part:
USBBFTV22N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type A Connectors
TypeUSB Type B
GenderReceptacle (Female)
Number of Contacts4 Contact
Number of Ports1 Port
Mounting AngleStraight
Mounting StylePanel Mount
IP RatingIP68
Product TypeUSB Connectors
SeriesUSBF TV
SubcategoryUSB Connectors
TradenameUSB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$150.44$1,504.40
$126.01$2,520.20
$121.55$6,077.50
Need more?