Reference Only

USB3FTVKEY6A16N

Obsolete
USB Connectors

Manufacturer:

Mfr Part:
USB3FTVKEY6A16N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Memory Keys
StandardUSB 3.0
Current Rating500 mA
Voltage Rating5 V
Product TypeUSB Connectors
SeriesUSB3F TV
SubcategoryUSB Connectors
TradenameUSB 3.0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?