Reference Only

USB3FTV7AGF312

USB Connectors USB 3 Reduced Flange JN Rec F USB A Oliv.

Manufacturer:

Mfr Part:
USB3FTV7AGF312

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type A Connectors
GenderJack (Female)
StandardUSB 3.0
Number of Contacts9 Contact
Number of Ports1 Port
Mounting AngleStraight
Mounting StylePanel Mount
Product TypeUSB Connectors
SeriesUSB3F TV
Shell PlatingOlive Drab Cadmium
SubcategoryUSB Connectors
TradenameUSB 3.0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCd

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$127.35$1,273.50
$113.70$5,685.00
Need more?