Reference Only
USB3FTV6N
USB Connectors USB 3.0 Plug Nickel
Datasheet
USB3FTV6N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Plug (Male) | |
| Standard | USB 3.0 | |
| Termination Style | Wire | |
| Number of Ports | 1 Port | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| IP Rating | IP68 | |
| Packaging | Each | |
| Insulation Resistance | 200 MOhms | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | USB Connectors | |
| Series | USB3F TV | |
| Shell Plating | Nickel | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?