
USB3FTV2SAZNF459
USB Connectors SZ 15 Sq Flange Rcpt USB Blk Zn.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Receptacle (Female) | |
| Standard | USB 3.0 | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| Product Type | USB Connectors | |
| Series | USB3F TV | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $287.00 | $2,870.00 | |
| $261.61 | $7,848.30 |
Need more?