Reference Only
USB3FTV2APEG
USB Connectors USB3 TV SQ FLANGE RECP BKSHL
Datasheet
USB3FTV2APEG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Gender | Receptacle (Female) | |
| IP Rating | IP68 | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Product Type | USB Connectors | |
| Product | USB Type A Connectors | |
| Series | USB3F TV | |
| Standard | USB 3.0 | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?