Reference Only

USB3APSCC71

USB Connectors

Manufacturer:

Mfr Part:
USB3APSCC71

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
GenderReceptacle (Female)
IP RatingIP54
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Ports1 Port
Product TypeUSB Connectors
ProductUSB Couplers
StandardUSB 3.2 Gen 1
SubcategoryUSB Type-A
TypeType A to Type A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?