Reference Only

UPCP032ZLS3

Heavy Duty Power Connectors Right Angle Plug,2way, code Z,95mm2,with EMI and HVIL,.

Manufacturer:

Mfr Part:
UPCP032ZLS3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesUPC
ProductPower Connector
Current Rating350 A
Number of Positions2 Position
Termination StyleCrimp
Voltage Rating860 VAC, 1 kVDC
IP RatingIP6K9K
TradenameRADSOK
Flammability RatingUL 94 V-0
Housing GenderMale
Maximum Operating Temperature+ 140 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Mounting StyleCable
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesC10-780300-95Z

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$69.57$69.57
$67.29$672.90
Need more?