Reference Only

UPCP013ALS2

Heavy Duty Power Connectors .

Manufacturer:

Mfr Part:
UPCP013ALS2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesUPC for HEV
ProductConnectors
Current Rating200 A
Number of Positions3 Position
Termination StyleCrimp
Voltage Rating750 VAC, 1 kVDC
Housing MaterialPlastic
Wire Gauge Max1 AWG
IP RatingIP67, IP69K
TradenameRADSOK
Contact GenderPin (Male)
Housing GenderMale
Mounting AngleRight Angle
Mounting StyleCable
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesC10-731599-03S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption Number6(C)
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$82.95$8,295.00
Need more?