Reference Only
UPCIP012ALS2
Obsolete
Heavy Duty Power Connectors
Datasheet
UPCIP012ALS2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | UPC for HEV | |
| Product | Connectors | |
| Current Rating | 200 A | |
| Number of Positions | 2 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 750 VAC, 1 kVDC | |
| Housing Material | Plastic | |
| Wire Gauge Max | 1 AWG | |
| IP Rating | IP67, IP69K | |
| Tradename | RADSOK | |
| Contact Gender | Pin (Male) | |
| Housing Gender | Male | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | C10-731585-02S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(C) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
Available Regional Inventory
110 available now at ttieurope.com