Reference Only
UPC IP 012A LS1
Heavy Duty Power Connectors .
Datasheet
UPC IP 012A LS1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Plugs | |
| Current Rating | 150 A | |
| Housing Material | Plastic | |
| IP Rating | IP67, IP69K | |
| Insert / Contact Gender | Pin (Male) | |
| Number of Positions | 2 Position | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Termination Style | Crimp | |
| Voltage Rating | 1 kVDC, 750 VAC | |
| Wire Gauge Max | 2 AWG | |
| Part # Aliases | C10-762571-12S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $67.35 | $6,735.00 |
Need more?